ROHM DTC114TE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2368
- Mfr. Part No.:
- DTC114TE3HZGTL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-2368
- Mfr. Part No.:
- DTC114TE3HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTC114 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTC114 | ||
Automotive Standard AEC-Q101 | ||
The ROHM NPN Digital transistor is automotive digital transistor.
Built-in bias resistors, R1 = 10kΩ
Related links
- ROHM DTC114TE3HZGTL Digital Transistor 3-Pin
- ROHM DTC143TE3HZGTL Digital Transistor 3-Pin
- ROHM DTC123YE3HZGTL Digital Transistor 3-Pin
- ROHM DTC123JE3HZGTL Digital Transistor 3-Pin
- ROHM DTC144EE3HZGTL Digital Transistor 3-Pin
- ROHM DTC115EE3HZGTL Digital Transistor 3-Pin
- ROHM DTC143EE3HZGTL Digital Transistor 3-Pin
- ROHM DTC143XE3HZGTL Digital Transistor 3-Pin
