ROHM DTC114TE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
267-2369
Mfr. Part No.:
DTC114TE3HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

100

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

DTC114

Automotive Standard

AEC-Q101

The ROHM NPN Digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = 10kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy