ROHM DTC115EE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin

Get a bulk buy discount

Add 50 more to save €0.15

View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.18

(exc. VAT)

€5.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.167€4.18-
50 - 75€0.164€4.10€0.15
100 - 225€0.094€2.35€7.30
250 - 975€0.093€2.33€18.50
1000 +€0.048€1.20€119.00

*price indicative

Packaging Options:
RS Stock No.:
267-2373
Mfr. Part No.:
DTC115EE3HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

150mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

82

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

DTC113E

Automotive Standard

AEC-Q101

The ROHM NPN potential driver digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = R2 = 100kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy