Infineon Low Noise Silicon Bipolar RF Transistor, 20 mA, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 273-7307
- Mfr. Part No.:
- BFR93AWH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.05
(exc. VAT)
€17.30
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.281 | €14.05 |
| 100 - 200 | €0.258 | €12.90 |
| 250 - 450 | €0.238 | €11.90 |
| 500 - 950 | €0.233 | €11.65 |
| 1000 + | €0.228 | €11.40 |
*price indicative
- RS Stock No.:
- 273-7307
- Mfr. Part No.:
- BFR93AWH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Noise Silicon Bipolar RF Transistor | |
| Maximum DC Collector Current Idc | 20mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 6GHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BFR93AW | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Noise Silicon Bipolar RF Transistor | ||
Maximum DC Collector Current Idc 20mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 6GHz | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BFR93AW | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon Silicon Bipolar RF Transistor is designed for low distortion amplifiers and oscillators up to 2 GHz at collector currents from 5 mA to 30 mA. This RF transistor has qualification report according to AEC Q101.
Halogen free
Pb free package
RoHS compliant
With visible leads
Related links
- Infineon BFR93AWH6327XTSA1 Low Noise Silicon Bipolar RF Transistor 20 V, 3-Pin SOT-323
- Infineon Low Noise Silicon Bipolar RF Transistor 20 V, 4-Pin SOT-143
- Infineon BFP183E7764HTSA1 Low Noise Silicon Bipolar RF Transistor 20 V, 4-Pin SOT-143
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon BFR181WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFS481H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
