Infineon RF Bipolar Transistor, 20 mA, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 273-7303
- Mfr. Part No.:
- BFR181WH6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.00
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 2,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.28 | €7.00 | - |
| 50 - 75 | €0.275 | €6.88 | 1% |
| 100 - 225 | €0.269 | €6.73 | 3% |
| 250 - 975 | €0.265 | €6.63 | 5% |
| 1000 + | €0.113 | €2.83 | 59% |
*price indicative
- RS Stock No.:
- 273-7303
- Mfr. Part No.:
- BFR181WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 20mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 8GHz | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 175mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BFR181W | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 20mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 8GHz | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 175mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BFR181W | ||
Standards/Approvals Pb-Free (RoHS) | ||
Automotive Standard AEC-Q101 | ||
The Infineon Silicon Bipolar RF Transistor is designed for low noise and high gain broadband amplifiers at collector currents from 0.5 mA to 12 mA. This RF transistor has qualification report according to AEC Q101.
Easy to use
Halogen free
Pb free package
RoHS compliant
With visible leads
Related links
- Infineon BFR181WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon BFS481H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFR93AWH6327XTSA1 Low Noise Silicon Bipolar RF Transistor 20 V, 3-Pin SOT-323
- Infineon BFR182WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon Low Noise Silicon Bipolar RF Transistor 20 V, 3-Pin SOT-323
- Infineon BFR193WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
