onsemi NJVMJK44H11TWG Bipolar Transistor, 8 A NPN, 80 V dc, 4-Pin SOT-669
- RS Stock No.:
- 284-9059
- Mfr. Part No.:
- NJVMJK44H11TWG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,179.00
(exc. VAT)
€1,449.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.393 | €1,179.00 |
*price indicative
- RS Stock No.:
- 284-9059
- Mfr. Part No.:
- NJVMJK44H11TWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | NPN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.25mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity NPN | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 4.25mm | ||
Length 5mm | ||
The ON Semiconductor power transistor is designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units and instrument clusters.
Complementary NPN MJK45H11
These devices are Pb free and halogen free
Related links
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi NJVMJK45H11TWG Bipolar Transistor 4-Pin SOT-669
- onsemi MJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin LFPAK4 5x6
- onsemi MJD44H11-1G Bipolar Transistor 80 V dc, 4-Pin DPAK
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- Nexperia PHPT61010NYX Transistor 100 V, 5-Pin SOT-669
