onsemi NJVMJK45H11TWG Bipolar Transistor, 8 A PNP, 4-Pin SOT-669
- RS Stock No.:
- 284-9062
- Mfr. Part No.:
- NJVMJK45H11TWG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.46 | €7.30 |
| 50 - 95 | €1.258 | €6.29 |
| 100 - 495 | €1.09 | €5.45 |
| 500 - 995 | €0.958 | €4.79 |
| 1000 + | €0.872 | €4.36 |
*price indicative
- RS Stock No.:
- 284-9062
- Mfr. Part No.:
- NJVMJK45H11TWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 20W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4.25mm | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 20W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4.25mm | ||
Height 1.3mm | ||
The ON Semiconductor power transistor is designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units and instrument clusters.
Complementary NPN MJK44H11
These devices are Pb free and halogen free
Related links
- onsemi NJVMJK45H11TWG Bipolar Transistor 4-Pin SOT-669
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT61003PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT60610PYX Transistor -60 V, 5-Pin SOT-669
