Nexperia BC857,215 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 484-5100
- Mfr. Part No.:
- BC857,215
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
- Plus 4,150 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.116 | €5.80 |
| 100 - 200 | €0.105 | €5.25 |
| 250 + | €0.093 | €4.65 |
*price indicative
- RS Stock No.:
- 484-5100
- Mfr. Part No.:
- BC857,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 125 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Series | BC857 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 125 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Series BC857 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC857 -100 mA PNP 3-Pin SOT-23
- Nexperia BC860B -100 mA PNP 3-Pin SOT-23
- Nexperia BCW70 -100 mA PNP 3-Pin SOT-23
- Nexperia BCX71H -100 mA PNP 3-Pin SOT-23
- Nexperia BC857C -100 mA PNP 3-Pin SOT-23
- Nexperia BC847B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B 100 mA PNP 3-Pin SOT-23
- Nexperia BC857A -100 mA PNP 3-Pin SOT-23
