Nexperia BCP55-16,115 NPN Transistor, 1 A, 60 V, 4-Pin SOT-223
- RS Stock No.:
- 484-5144
- Mfr. Part No.:
- BCP55-16,115
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€3.85
(exc. VAT)
€4.74
(inc. VAT)
- RS Stock No.:
- 484-5144
- Mfr. Part No.:
- BCP55-16,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 960 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 6.7 x 3.7mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 960 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 6.7 x 3.7mm | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia BCP55-10 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP52-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP51-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP51-16 1 A 4-Pin SOT-223
- Nexperia BSP41 1 A NPN 4-Pin SOT-223
