Nexperia BCP52-16,115 Transistor, -1 A PNP, -60 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€112.00

(exc. VAT)

€138.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.112€112.00

*price indicative

RS Stock No.:
178-7042
Mfr. Part No.:
BCP52-16,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

0°C

Maximum Transition Frequency ft

145MHz

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

63

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.5mm

Height

1.65mm

Width

3.5mm

Standards/Approvals

RoHS

Series

BCP52

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy