STMicroelectronics Transistor, 20 A NPN, 60 V, 3-Pin TO-220
- RS Stock No.:
- 485-9137
- Mfr. Part No.:
- D44H8
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€5.95
(exc. VAT)
€7.30
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 1,980 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.19 | €5.95 |
*price indicative
- RS Stock No.:
- 485-9137
- Mfr. Part No.:
- D44H8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 20A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 50W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 28.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 20A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 50W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 28.9mm | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics D44H8 Transistor 60 V, 3-Pin TO-220
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics TIP29A Transistor 60 V, 3-Pin TO-220
- STMicroelectronics TIP31A Transistor 60 V, 3-Pin TO-220
- STMicroelectronics MJE3055T Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi D44H8G Transistor 60 V, 3-Pin TO-220
