onsemi Transistor, 10 A NPN, 60 V, 3-Pin TO-220

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 106 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.33-
10 +€1.1414%

*price indicative

Packaging Options:
RS Stock No.:
545-0163
Mfr. Part No.:
D44H8G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

50MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.83mm

Length

10.53mm

Series

D44H

Height

30.02mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy