onsemi D44H8G Transistor, 10 A NPN, 60 V, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€34.80

(exc. VAT)

€42.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€0.696€34.80

*price indicative

RS Stock No.:
163-2386
Mfr. Part No.:
D44H8G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Transition Frequency ft

50MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

2W

Pin Count

3

Maximum Operating Temperature

150°C

Height

30.02mm

Width

4.83mm

Length

10.53mm

Standards/Approvals

No

Series

D44H

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy