onsemi MJF15030G NPN Transistor, 8 A, 150 V, 3-Pin TO-220
- RS Stock No.:
- 545-0315
- Mfr. Part No.:
- MJF15030G
- Manufacturer:
- onsemi
Bulk discount available
Price Each**
€1.47
(exc. VAT)
€1.81
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €1.47 |
10 + | €1.26 |
**price indicative
- RS Stock No.:
- 545-0315
- Mfr. Part No.:
- MJF15030G
- Manufacturer:
- onsemi
Related links
- onsemi MJF15030G NPN Transistor 150 V, 3-Pin TO-220FP
- onsemi MJE15030G NPN Transistor 150 V, 3-Pin TO-220AB
- onsemi MJE15031G PNP Transistor -150 V, 3-Pin TO-220AB
- onsemi MJE15032G NPN Transistor 250 V, 3-Pin TO-220AB
- onsemi NJVMJD44H11T4G NPN Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G NPN Transistor 80 V, 3-Pin DPAK
- onsemi 2SC5707-TL-E NPN Transistor 50 V, 4-Pin TP-FA
- onsemi 2N6043G NPN Transistor 60 V dc, 3-Pin TO-220