onsemi MJD44H11G Transistor, 8 A NPN, 80 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€33.38

(exc. VAT)

€41.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75€0.445€33.38
150 +€0.361€27.08

*price indicative

RS Stock No.:
102-2272
Mfr. Part No.:
MJD44H11G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

8A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.75W

Maximum Transition Frequency ft

85MHz

Minimum DC Current Gain hFE

40

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

8.5mm

Standards/Approvals

No

Series

MJD44H11

Length

6.73mm

Width

2.38mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy