onsemi MJF15030G Transistor, 8 A NPN, 150 V, 3-Pin TO-220
- RS Stock No.:
- 125-0078
- Mfr. Part No.:
- MJF15030G
- Manufacturer:
- onsemi
Add 100 more to save €1.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€30.90
(exc. VAT)
€38.00
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.618 | €30.90 | - |
| 100 - 200 | €0.602 | €30.10 | €1.60 |
| 250 - 450 | €0.586 | €29.30 | €8.00 |
| 500 - 950 | €0.571 | €28.55 | €23.50 |
| 1000 + | €0.557 | €27.85 | €61.00 |
*price indicative
- RS Stock No.:
- 125-0078
- Mfr. Part No.:
- MJF15030G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 150V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.63mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 29.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 150V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.63mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 29.85mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 150 V, 3-Pin TO-220
- onsemi MJE15030G Transistor 150 V, 3-Pin TO-220
- Diodes Inc ZXTN4004KTC Transistor 150 V, 3-Pin DPAK
- Diodes Inc ZTX855 Transistor 150 V, 3-Pin TO-92
- Diodes Inc FMMT625TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT495TA Transistor 150 V, 3-Pin SOT-23
- Nexperia PBHV8215Z 2 A NPN 3-Pin SOT-223
- Diodes Inc Transistor 150 V, 3-Pin SOT-23
