Diodes Inc FZT792ATA Transistor, -2 A PNP, -70 V, 4-Pin SOT-223
- RS Stock No.:
- 669-7316
- Mfr. Part No.:
- FZT792ATA
- Manufacturer:
- DiodesZetex
Add 25 more to save €2.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
- 305 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.818 | €4.09 | - |
| 25 - 45 | €0.736 | €3.68 | €2.05 |
| 50 + | €0.654 | €3.27 | €8.20 |
*price indicative
- RS Stock No.:
- 669-7316
- Mfr. Part No.:
- FZT792ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -70V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 160MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Length | 6.55mm | |
| Height | 1.8mm | |
| Series | FZT792A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -70V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 160MHz | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Length 6.55mm | ||
Height 1.8mm | ||
Series FZT792A | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT792ATA Transistor -70 V, 4-Pin SOT-223
- Diodes Inc FZT692BTA Transistor 70 V, 4-Pin SOT-223
- Diodes Inc Transistor 70 V, 4-Pin SOT-223
- onsemi PZT751T1G Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Nexperia BCP69-16 -2 A PNP 4-Pin SOT-223
- Diodes Inc FZT956TA Transistor -200 V, 4-Pin SOT-223
- Diodes Inc FZT753TA Transistor -100 V, 4-Pin SOT-223
