Diodes Inc Transistor, -2 A PNP, -100 V, 4-Pin SOT-223
- RS Stock No.:
- 922-7715
- Mfr. Part No.:
- FZT753TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€282.00
(exc. VAT)
€347.00
(inc. VAT)
- Shipping from 20 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.282 | €282.00 |
*price indicative
- RS Stock No.:
- 922-7715
- Mfr. Part No.:
- FZT753TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 140MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Series | FZT753 | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 140MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Height 1.65mm | ||
Series FZT753 | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT753TA Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Diodes Inc ZXTP19100CGTA Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc FZT953TA Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 70 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
