Diodes Inc FCX790ATA Transistor, -2 A PNP, -40 V, 3-Pin SOT-89
- RS Stock No.:
- 669-7512
- Mfr. Part No.:
- FCX790ATA
- Manufacturer:
- DiodesZetex
Add 50 more to save €3.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.631 | €6.31 | - |
| 50 - 240 | €0.568 | €5.68 | €3.15 |
| 250 + | €0.505 | €5.05 | €31.50 |
*price indicative
- RS Stock No.:
- 669-7512
- Mfr. Part No.:
- FCX790ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.25mm | |
| Height | 1.6mm | |
| Series | FCX790A | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 2W | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.25mm | ||
Height 1.6mm | ||
Series FCX790A | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FCX790ATA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc ZXTP2009ZTA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc FCX1151ATA Transistor -40 V, 3-Pin SOT-89
- Nexperia PBSS5240T -2 A PNP 3-Pin SOT-23
- ROHM Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR512PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
