ROHM 2SAR512PHZGT100 Transistor, -2 A PNP, -30 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4035
- Mfr. Part No.:
- 2SAR512PHZGT100
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4035
- Mfr. Part No.:
- 2SAR512PHZGT100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 420MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.6mm | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Series | 2SAR512PHZG | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 420MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.6mm | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Series 2SAR512PHZG | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM power transistor with Low VCE(sat), suitable for low frequency amplifier.
Low saturation voltage VCE(sat)-400mV (Max.) (IC/IB-700mA/-35mA)
High speed switching
AEC-Q101 Qualified
Related links
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR293PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM 2SCR512P5T100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR293PHZGT100 Transistor 30 V, 3-Pin SOT-89
- Nexperia BC869 -2 A PNP 3-Pin SOT-89
- Nexperia BC869-25 -2 A PNP 3-Pin SOT-89
