Diodes Inc FMMT625TA Transistor, 1 A NPN, 150 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7669
- Mfr. Part No.:
- FMMT625TA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
- 100 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 11 November 2026
- Plus 6,000 unit(s) shipping from 11 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.61 | €6.10 |
*price indicative
- RS Stock No.:
- 669-7669
- Mfr. Part No.:
- FMMT625TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 150V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 135MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | FMMT625 | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 150V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 135MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series FMMT625 | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT495TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT555TA Transistor -150 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc MMBT123S-7-F Transistor 18 V, 3-Pin SOT-23
