Diodes Inc FMMT555TA Transistor, -1 A PNP, -150 V, 3-Pin SOT-23

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
823-1378
Mfr. Part No.:
FMMT555TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-150V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-160V

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Series

FMMT555

Length

3mm

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy