onsemi BC847BDW1T1G Transistor, 100 mA NPN, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 690-0082
- Mfr. Part No.:
- BC847BDW1T1G
- Manufacturer:
- onsemi
Add 100 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.55
(exc. VAT)
€3.13
(inc. VAT)
- Plus 675 unit(s) shipping from 23 November 2026
- Plus 17,525 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.102 | €2.55 | - |
| 100 - 225 | €0.088 | €2.20 | €1.40 |
| 250 - 475 | €0.077 | €1.93 | €6.25 |
| 500 - 975 | €0.067 | €1.68 | €17.50 |
| 1000 + | €0.061 | €1.53 | €41.00 |
*price indicative
- RS Stock No.:
- 690-0082
- Mfr. Part No.:
- BC847BDW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 380mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 200 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Series | BC847BDW1 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 380mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 200 | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Series BC847BDW1 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BC847BDW1T1G Transistor 45 V, 6-Pin SOT-363
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- onsemi BC847CDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BDW1T3G Bipolar Transistor 45 V, 6-Pin SOT-363
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
- Nexperia BCM847BS 100 mA NPN 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
