onsemi BC847CDW1T1G Transistor, 100 mA NPN, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 800-9626
- Mfr. Part No.:
- BC847CDW1T1G
- Manufacturer:
- onsemi
Subtotal (1 tape of 150 units)*
€9.90
(exc. VAT)
€12.15
(inc. VAT)
- 1,500 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 04 May 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 150 - 600 | €0.066 | €9.90 |
| 750 - 1350 | €0.057 | €8.55 |
| 1500 + | €0.049 | €7.35 |
*price indicative
- RS Stock No.:
- 800-9626
- Mfr. Part No.:
- BC847CDW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 380mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | BC847CDW1 | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 380mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series BC847CDW1 | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi BC847CDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BDW1T3G Bipolar Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
- Nexperia BCM847BS 100 mA NPN 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
