Diodes Inc Transistor, -200 mA PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4878
- Mfr. Part No.:
- MMBT3906-7-F
- Manufacturer:
- DiodesZetex
Add 200 more to save €0.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.80
(exc. VAT)
€7.10
(inc. VAT)
- 100 unit(s) ready to ship from another location
- Plus 76,100 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.058 | €5.80 | - |
| 200 - 400 | €0.057 | €5.70 | €0.20 |
| 500 + | €0.046 | €4.60 | €6.00 |
*price indicative
- RS Stock No.:
- 711-4878
- Mfr. Part No.:
- MMBT3906-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.5mm | |
| Series | MMBT3906 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.5mm | ||
Series MMBT3906 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMBT3906-7-F Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor -30 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
