Diodes Inc Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

€13.75

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1000€0.055€13.75
1250 - 2250€0.052€13.00
2500 - 3500€0.047€11.75
3750 - 7250€0.044€11.00
7500 +€0.041€10.25

*price indicative

RS Stock No.:
822-8994
Mfr. Part No.:
BC858C-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-30V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

420

Transistor Polarity

PNP

Maximum Power Dissipation Pd

350mW

Pin Count

3

Maximum Operating Temperature

150°C

Width

2.5mm

Series

BC858C

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy