Diodes Inc BC847BW-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 711-4881
- Mfr. Part No.:
- BC847BW-7-F
- Manufacturer:
- DiodesZetex
Add 150 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
- 2,150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.116 | €5.80 | - |
| 150 - 450 | €0.104 | €5.20 | €1.80 |
| 500 + | €0.093 | €4.65 | €11.50 |
*price indicative
- RS Stock No.:
- 711-4881
- Mfr. Part No.:
- BC847BW-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 200 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Series | BC847BW | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 200 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Series BC847BW | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC847BW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847AW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847BT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847C-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847A-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847AT-7-F Transistor 45 V, 3-Pin SOT-523
- Nexperia BC847BW 100 mA NPN 3-Pin SOT-323
