Diodes Inc BC857CT-7-F Transistor, -100 mA PNP, -45 V, 3-Pin SOT-523
- RS Stock No.:
- 169-0599
- Mfr. Part No.:
- BC857CT-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€186.00
(exc. VAT)
€228.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.062 | €186.00 |
*price indicative
- RS Stock No.:
- 169-0599
- Mfr. Part No.:
- BC857CT-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 420 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Series | BC857CT | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 420 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Series BC857CT | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC857CT-7-F Transistor -45 V, 3-Pin SOT-523
- Diodes Inc BC857C-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857B-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857BW-7-F Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC847BT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847AT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC857BS-7-F Transistor -45 V, 6-Pin SOT-363
