Diodes Inc MMST5551-7-F Transistor, 200 mA NPN, 160 V, 3-Pin SOT-323
- RS Stock No.:
- 711-4910
- Mfr. Part No.:
- MMST5551-7-F
- Manufacturer:
- DiodesZetex
Add 150 more to save €14.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 19 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.162 | €8.10 | - |
| 150 - 450 | €0.066 | €3.30 | €14.40 |
| 500 - 950 | €0.063 | €3.15 | €49.50 |
| 1000 - 2450 | €0.057 | €2.85 | €105.00 |
| 2500 + | €0.055 | €2.75 | €267.50 |
*price indicative
- RS Stock No.:
- 711-4910
- Mfr. Part No.:
- MMST5551-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | MMST | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series MMST | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMST5551-7-F Transistor 160 V, 3-Pin SOT-323
- Diodes Inc MMDT5551-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc MMST3904-7-F Transistor 40 V, 3-Pin SOT-323
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- Diodes Inc MMDT5451-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc MMBT3904-7-F Transistor 40 V, 3-Pin SOT-23
