Diodes Inc MMDT5551-7-F Transistor, 200 mA NPN, 160 V, 6-Pin SOT-363
- RS Stock No.:
- 711-4976
- Mfr. Part No.:
- MMDT5551-7-F
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 711-4976
- Mfr. Part No.:
- MMDT5551-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | MMDT | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Width | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 180V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series MMDT | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1.1mm | ||
Width 2.2mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMDT5551-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc MMDT5451-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT5401-7-F Transistor -150 V, 6-Pin SOT-363
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT4146-7-F Transistor 25 V, 6-Pin SOT-363
