Diodes Inc ZXTP19100CGTA Transistor, -2 A PNP, -100 V, 4-Pin SOT-223

Subtotal (1 pack of 10 units)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.964€9.64

*price indicative

Packaging Options:
RS Stock No.:
711-5042
Mfr. Part No.:
ZXTP19100CGTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-110V

Maximum Transition Frequency ft

142MHz

Maximum Power Dissipation Pd

10.2W

Minimum DC Current Gain hFE

20

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-7V

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

150°C

Series

ZXTPX

Height

1.65mm

Length

6.55mm

Width

7.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy