Diodes Inc ZXTP2041FTA Transistor, -1 A PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 711-5055
- Mfr. Part No.:
- ZXTP2041FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€6.90
(exc. VAT)
€8.48
(inc. VAT)
- 1,260 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.345 | €6.90 |
| 100 - 180 | €0.31 | €6.20 |
| 200 + | €0.276 | €5.52 |
*price indicative
- RS Stock No.:
- 711-5055
- Mfr. Part No.:
- ZXTP2041FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 350mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Series | ZXTP2041F | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 350mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Series ZXTP2041F | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP2041FTA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT591ATA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT591TA Transistor -40 V, 3-Pin SOT-23
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi MMBT3906LT1G Transistor -40 V, 3-Pin SOT-23
