Nexperia 2PD601ART,215 Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

€93.00

(exc. VAT)

€114.39

(inc. VAT)

RS Stock No.:
725-8590
Mfr. Part No.:
2PD601ART,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23 (TO-236AB)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

210

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.5mm

Series

2PD601ART

Length

3mm

Height

1.1mm

Automotive Standard

No

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy