Diodes Inc FCX690BTA Transistor, 2 A NPN, 45 V, 3-Pin SOT-89
- RS Stock No.:
- 738-5018
- Mfr. Part No.:
- FCX690BTA
- Manufacturer:
- DiodesZetex
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
- 2,275 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.682 | €17.05 | - |
| 125 - 225 | €0.613 | €15.33 | 10% |
| 250 + | €0.545 | €13.63 | 20% |
*price indicative
- RS Stock No.:
- 738-5018
- Mfr. Part No.:
- FCX690BTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 45V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FCX690B | |
| Width | 4.25mm | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 45V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FCX690B | ||
Width 4.25mm | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FCX690BTA Transistor 45 V, 3-Pin SOT-89
- Diodes Inc BCX5416TA Transistor 45 V, 3-Pin SOT-89
- Nexperia BCX54-10 1 A NPN 3-Pin SOT-89
- Diodes Inc BCX54TA Transistor 45 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR512P5T100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR293PHZGT100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR553PHZGT100 Transistor 50 V, 3-Pin SOT-89
