ROHM 2SCR293PHZGT100 Transistor, 2 A NPN, 30 V, 3-Pin SOT-89
- RS Stock No.:
- 240-3961
- Mfr. Part No.:
- 2SCR293PHZGT100
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3961
- Mfr. Part No.:
- 2SCR293PHZGT100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 320MHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 680 | |
| Maximum Power Dissipation Pd | 0.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Series | 2SCR293P HZG | |
| Length | 4.7mm | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 320MHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 680 | ||
Maximum Power Dissipation Pd 0.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Series 2SCR293P HZG | ||
Length 4.7mm | ||
Width 1.6mm | ||
Automotive Standard No | ||
The ROHM middle power transistor is suitable for low frequency amplifier. It is a highly reliable product for automotive.
Low VCE(sat)
AEC-Q101 qualified
Related links
- ROHM 2SCR293PHZGT100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR512P5T100 Transistor 30 V, 3-Pin SOT-89
- Diodes Inc 2DD2679-13 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- ROHM 2SAR512PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR553PHZGT100 Transistor 50 V, 3-Pin SOT-89
