Diodes Inc BC817-16-7-F Transistor, 800 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 751-3487
- Mfr. Part No.:
- BC817-16-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 250 units)*
€16.00
(exc. VAT)
€19.75
(inc. VAT)
- Plus 2,750 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 1250 | €0.064 | €16.00 |
| 1500 - 2750 | €0.048 | €12.00 |
| 3000 - 5750 | €0.032 | €8.00 |
| 6000 - 11750 | €0.031 | €7.75 |
| 12000 + | €0.029 | €7.25 |
*price indicative
- RS Stock No.:
- 751-3487
- Mfr. Part No.:
- BC817-16-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 310mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC817 | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 310mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC817 | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-25-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-40-7-F Transistor 45 V, 3-Pin SOT-23
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC807-16-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847C-7-F Transistor 45 V, 3-Pin SOT-23
