onsemi BCW66GLT1G Transistor, 800 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 186-7138
- Mfr. Part No.:
- BCW66GLT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€75.00
(exc. VAT)
€93.00
(inc. VAT)
- 3,000 unit(s) shipping from 07 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.025 | €75.00 |
| 9000 - 21000 | €0.021 | €63.00 |
| 24000 - 42000 | €0.019 | €57.00 |
| 45000 - 96000 | €0.017 | €51.00 |
| 99000 + | €0.017 | €51.00 |
*price indicative
- RS Stock No.:
- 186-7138
- Mfr. Part No.:
- BCW66GLT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V dc | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 50 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V dc | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 50 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-25-7-F Transistor 45 V, 3-Pin SOT-23
- onsemi BC33740TA Transistor 45 V, 3-Pin TO-92
- onsemi BC33716BU Transistor 45 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
