Diodes Inc DSS4240T-7 Transistor, 2 A NPN, 40 V, 3-Pin SOT-23

Subtotal (1 tape of 100 units)*

€20.80

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +€0.208€20.80

*price indicative

Packaging Options:
RS Stock No.:
751-4290
Mfr. Part No.:
DSS4240T-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Maximum Power Dissipation Pd

600mW

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Series

DSS4240T

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy