Diodes Inc DSS20201L-7 Transistor, 2 A NPN, 20 V, 3-Pin SOT-23

Get a bulk buy discount

Add 9000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€294.00

(exc. VAT)

€363.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.098€294.00-
9000 +€0.096€288.002%

*price indicative

RS Stock No.:
121-9576
Mfr. Part No.:
DSS20201L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Maximum Power Dissipation Pd

600mW

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

160MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Height

2.5mm

Series

DSS20201L

Width

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy