Diodes Inc ZX5T951GTA Transistor, -5.5 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 751-5284
- Mfr. Part No.:
- ZX5T951GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
- 490 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.778 | €7.78 |
*price indicative
- RS Stock No.:
- 751-5284
- Mfr. Part No.:
- ZX5T951GTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5.5A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Maximum Power Dissipation Pd | 3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Series | ZX5T | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5.5A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Maximum Power Dissipation Pd 3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.65mm | ||
Length 6.55mm | ||
Series ZX5T | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZX5T951GTA Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Nexperia PBSS5360ZX Transistor -60 V, 4-Pin SOT-223
- Diodes Inc FZT949TA Transistor -30 V, 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
