Nexperia PZT2907A,115 Transistor, -600 mA PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 112-5475
- Mfr. Part No.:
- PZT2907A,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 5 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
- 450 unit(s) ready to ship from another location
- Plus 810 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.54 | €2.70 |
*price indicative
- RS Stock No.:
- 112-5475
- Mfr. Part No.:
- PZT2907A,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.15W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | PZT2907A | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.15W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series PZT2907A | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
- Nexperia PBSS5360ZX Transistor -60 V, 4-Pin SOT-223
- Nexperia PMST2907A -600 mA PNP 3-Pin UMT
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
