Diodes Inc ZXTN2031FTA Transistor, 5 A NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 751-5411
- Mfr. Part No.:
- ZXTN2031FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 1,120 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.701 | €7.01 |
*price indicative
- RS Stock No.:
- 751-5411
- Mfr. Part No.:
- ZXTN2031FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.56W | |
| Maximum Transition Frequency ft | 125MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | ZXTN2031F | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.56W | ||
Maximum Transition Frequency ft 125MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series ZXTN2031F | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Diodes Inc FMMT413TD Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC123ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC114ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC114WCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC124ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
