Diodes Inc DDTC143ZCA-7-F Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 823-2882
- Mfr. Part No.:
- DDTC143ZCA-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 200 units)*
€17.00
(exc. VAT)
€21.00
(inc. VAT)
In Stock
- Plus 2,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.085 | €17.00 |
*price indicative
- RS Stock No.:
- 823-2882
- Mfr. Part No.:
- DDTC143ZCA-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 30V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | DDTC | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 30V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Series DDTC | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC114WCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC124ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC123ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC113TCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC123YUA-7-F Digital Transistor 50 V, 3-Pin SOT-323
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC114ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
