Diodes Inc ZXTN2038FTA Transistor, 1 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 751-5420
- Mfr. Part No.:
- ZXTN2038FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€7.70
(exc. VAT)
€9.48
(inc. VAT)
- 1,100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.308 | €7.70 |
*price indicative
- RS Stock No.:
- 751-5420
- Mfr. Part No.:
- ZXTN2038FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 350mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Series | ZXTN2038F | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 350mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Series ZXTN2038F | ||
Width 2.64mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN2038FTA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc FMMT451TA-LF Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc FMMT451TA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc FMMT491TA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc BCX55TA Transistor 60 V, 3-Pin SOT-89
