Diodes Inc FMMT451TA Transistor, 1 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 155-030
- Mfr. Part No.:
- FMMT451TA
- Manufacturer:
- DiodesZetex
Add 125 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
- Plus 1,750 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.403 | €10.08 | - |
| 125 - 225 | €0.371 | €9.28 | €4.00 |
| 250 + | €0.349 | €8.73 | €13.50 |
*price indicative
- RS Stock No.:
- 155-030
- Mfr. Part No.:
- FMMT451TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 150MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Series | FMMT451 | |
| Width | 1.1mm | |
| Height | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 150MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Series FMMT451 | ||
Width 1.1mm | ||
Height 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMT451TA-LF Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc FMMT491TA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc ZXTN2038FTA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160U-7 Transistor 60 V, 3-Pin SOT-323
- Diodes Inc BCX55TA Transistor 60 V, 3-Pin SOT-89
