onsemi MJE243G Transistor, 4 A NPN, 100 V, 3-Pin TO-225
- RS Stock No.:
- 774-3574
- Mfr. Part No.:
- MJE243G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.643 | €6.43 |
| 100 - 240 | €0.554 | €5.54 |
| 250 + | €0.48 | €4.80 |
*price indicative
- RS Stock No.:
- 774-3574
- Mfr. Part No.:
- MJE243G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 40 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 7.8mm | |
| Height | 27.73mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 40 | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 10MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 7.8mm | ||
Height 27.73mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJE243G Transistor 100 V, 3-Pin TO-225
- onsemi Transistor 100 V dc, 3-Pin DPAK
- onsemi 2N5192G Transistor 80 V dc, 3-Pin TO-225
- onsemi 2N5191G Transistor 60 V dc, 3-Pin TO-225
- onsemi BD437G Transistor 45 V dc, 3-Pin TO-225
- onsemi MJE253G Transistor -100 V, 3-Pin TO-225
- onsemi BD682G Transistor -100 V, 3-Pin TO-225
- Diodes Inc ZXTN2020FTA Transistor 100 V, 3-Pin SOT-23
