onsemi TIP31AG Transistor
- RS Stock No.:
- 774-3672
- Mfr. Part No.:
- TIP31AG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-3672
- Mfr. Part No.:
- TIP31AG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi TIP31AG Transistor 60 V, 3-Pin TO-220AB
- onsemi KSD1691YSTU Transistor
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- onsemi NSVBCP5316MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi NSVBCP5310MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP69T1G Bipolar Transistor -20 V, 4-Pin SOT-223
- onsemi BCP5310MTWG Bipolar Transistor 80 V, 3-Pin DFN2020-3
- onsemi Digital Transistor Surface SOIC, 8-Pin
