onsemi NSV40200LT1G Transistor, -2 A PNP, -40 V dc, 3-Pin SOT-23

Get a bulk buy discount

Add 200 more to save 13%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.10

(exc. VAT)

€8.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180€0.355€7.10-
200 - 480€0.306€6.1213%
500 - 980€0.265€5.3025%
1000 - 1980€0.234€4.6834%
2000 +€0.212€4.2440%

*price indicative

Packaging Options:
RS Stock No.:
781-5102
Mfr. Part No.:
NSV40200LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-40V dc

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V dc

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

150

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-7V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

460mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

NSV40200L

Length

3.04mm

Standards/Approvals

No

Width

2.64mm

Height

1.11mm

Automotive Standard

No

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy