onsemi MJB42CT4G Transistor, -6 A PNP, -100 V, 3-Pin TO-263
- RS Stock No.:
- 790-5312
- Mfr. Part No.:
- MJB42CT4G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€6.33
(exc. VAT)
€7.79
(inc. VAT)
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.266 | €6.33 |
| 50 - 95 | €1.092 | €5.46 |
| 100 - 495 | €0.948 | €4.74 |
| 500 + | €0.832 | €4.16 |
*price indicative
- RS Stock No.:
- 790-5312
- Mfr. Part No.:
- MJB42CT4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.29mm | |
| Width | 4.83mm | |
| Height | 0.63mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.29mm | ||
Width 4.83mm | ||
Height 0.63mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -100 V, 3-Pin TO-263
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CRLG Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42C-QJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42CJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi TIP32CG Transistor 100 V, 3-Pin TO-220AB
