onsemi NSV60601MZ4T1G Transistor, 6 A NPN, 60 V, 4-Pin SOT-223

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.47€4.70-
100 - 240€0.405€4.0513%
250 - 490€0.351€3.5125%
500 +€0.308€3.0834%

*price indicative

Packaging Options:
RS Stock No.:
790-5488
Mfr. Part No.:
NSV60601MZ4T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

50

Maximum Power Dissipation Pd

2W

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Height

1.75mm

Length

6.7mm

Automotive Standard

No

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy